您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T1024RDB-PC - 

Reference Design Board, QorIQ T1024 and T1014 Multicore Communication Processors

T1024RDB-PC - Reference Design Board, QorIQ T1024 and T1014 Multicore Communication Processors

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
T1024RDB-PC
訂購代碼:
2491192
查看所有技術文件

產品總覽

The T1024RDB-PC is a QorIQ T1024 Reference Design Board a high-performance evaluation and development platform supporting the QorIQ T1024 and T1014 communications processors built on Power Architecture® technology. Intended for evaluation of the QorIQ T1 family of communications processors in networking and Ethernet-centric applications, such as mixed control and data plane in fixed routers, switches, Internet access devices, firewall and other packet-filtering applications, plus general-purpose embedded computing. The board can help shorten time to market and serves as a reference for hardware and software development, debugging and performance evaluation prior to production.
  • QorIQ T1024 processor at 1.4GHz dual-core with 1600MT/s DDR3L data rate
  • Multiple SysClk inputs for generating various device frequencies
  • 4GB Unbuffered DDR3L SDRAM UDIMM/RDIMM (64-bit bus), 1600MHz data rate
  • 128MB NOR flash, 16-bit
  • 1GB SLC NAND flash
  • SD connector to Interface
  • One PCIe slot
  • Two Mini-PCIe connectors
  • Dual USB slot, connected to USB PHY
  • One onboard SGMII 10/100/1G Ethernet ports
  • Two onboard RGMII 10/100/1G Ethernet ports
  • Two UART ports at up to 115200bps
  • JTAG/COP for debug
  • Thermal monitor

應用

Test & Measurement, Industrial

產品訊息

:
NXP
:
T1024
:
Communication & Networking
:
Communication Processor
:
Power Architecture
:
-
:
QorIQ
:
Dev Board T1024
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$48,483.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$48,483.63