您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T1042D4RDB-PA - 

REFERENCE DESIGN BOARD, NETWORKING

T1042D4RDB-PA - REFERENCE DESIGN BOARD, NETWORKING
T1042D4RDB-PA - REFERENCE DESIGN BOARD, NETWORKING
T1042D4RDB-PA - REFERENCE DESIGN BOARD, NETWORKING
T1042D4RDB-PA - REFERENCE DESIGN BOARD, NETWORKING
T1042D4RDB-PA - REFERENCE DESIGN BOARD, NETWORKING
T1042D4RDB-PA - REFERENCE DESIGN BOARD, NETWORKING

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
T1042D4RDB-PA
訂購代碼:
2890631
查看所有技術文件

產品總覽

QorIQ® communications processor combines up to four 64bit cores. It is built on e5500 Power Architecture® technology with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. The T1 family is ideally suited for use in mixed control and data plane applications such as fixed routers, switches, internet access devices, firewall and other packet filtering applications as well as general-purpose embedded computing. Its high level of integration offers significant performance benefits and greatly helps to simplify board design.
  • Four e5500 single-threaded cores built on Power Architecture® technology
  • 1x DDR3L/4 to 1600MT/s DDR interface
  • 256KB shared platform cache
  • Eight lanes (5GHz) SerDes
  • Pin compatible package
  • 5x 1GbE 10/100/1000 Ethernet (with IEEE® 1588v2)
  • Support for legacy protocols TDM, HDLC, UART and ISDN
  • Secure boot, secure debug, tamper detection, volatile key storage QorIQ trust architecture

產品訊息

:
NXP
:
T1042
:
Telecommunications
:
Networking
:
Power Architecture
:
e5500
:
QorIQ
:
Reference Design Board T1042
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2019/7/13 出貨

2019/9/16 當週起有更多存貨可供選購

NT$65,132.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$65,132.10