您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

T4240RDB-PB - 

Reference Board, QorIQ T4 family of Processors, 24 Virtual Core

T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core
T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core
T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core
T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
T4240RDB-PB
訂購代碼:
2433432
查看所有技術文件

產品總覽

The T4240RDB-PB is a QorIQ T4240 Reference Design Board a compact (1U) highly integrated board featuring the 24-virtual-core T4240 device. With a 1.8GHz T4240 processor and rich input/output (I/O) mix, the board is designed for evaluating the T4240, T4160 and T4080 processors. The T4 processor family can be used for combined control, data path and application layer processing in routers, switches, gateways and general-purpose embedded computing systems. The board which exercises most capabilities of the device, can serve as a reference for a customer's hardware development.
  • T4240 processor contains a 1.8GHz core with 1867MT/s DDR3 data rate (prototype - 1.67GHz core)
  • Multiple SysClk inputs
  • 3 Unbuffered DDR3 240-pin uDIMM modules with ECC (72-bit bus), 6GB memory, 1867MT/s data rate
  • 128MB NOR flash, 16-bit
  • 2GB SLC NAND flash
  • 2kB 24C02 I2C EEPROM
  • SD connector to interface
  • PCI Express x4 connector
  • PCI Express x8 connector
  • Dual type-An USB slot, connected to USB PHY
  • Four 10Gbps SFP+ ports
  • LAN1 - LAN8 - connected to SGMII PHY - VSC8664
  • LEDs for power and Ethernet link and active
  • JTAG for debugging
  • I2C - serial EEPROM (board identification), real-time clock
  • ATX power supply

應用

Test & Measurement, Communications & Networking, Wireless, Aerospace, Defence, Military, Industrial

產品訊息

:
NXP
:
T4240
:
Telecommunications
:
Networking
:
Power Architecture
:
Power Architecture
:
QorIQ
:
Reference Board T4240
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$72,814.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$72,814.71