您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TEA1721ADB1060,598 - 

Demonstration Board for TEA1721 Non Isolated Buck/Boost Converter

TEA1721ADB1060,598 - Demonstration Board for TEA1721 Non Isolated Buck/Boost Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
TEA1721ADB1060,598
訂購代碼:
2252125
查看所有技術文件

產品總覽

TEA1721ADB1060,598 board demonstrates a +12V AC/DC buck and -12V AC/DC non isolated buck/boost mode SMPS that can be used to supply up to 2.5W into a load. Operation in buck or buck/boost mode can be selected with the on board jumper. The switch mode converter operates at a maximum frequency of around 50KHz. Overcurrent and short circuit protection are built in. Under no load conditions, power consumption of this converter is in the range of 10mW. EMI filtering and (optional) surge voltage protection using TVS diodes is implemented in this circuit. This application is a general purpose non isolated SMPS. In applications where triacs are driven in the third quadrant (such as white goods applications), the negative output voltage with respect to Neutral or Phase makes buck/boost converters particularly interesting. The optional surge protection makes it suitable for use in environments where serious voltage transients can occur. The absolute maximum RMS mains input voltage is 280V (AC).
  • TEA1721AT IC is used on the board
  • AC line input voltage of 85V (AC) to 265V (AC)
  • Output voltage of -12V(DC) in buck/boost mode
  • Maximum output current of -200mA
  • Maximum output power of 2.5W
  • Output voltage accuracy of +2% to -5%
  • Output voltage stability of 1%
  • Efficiency of 77% at full load
  • No load power consumption is less than 10mW

應用

Power Management, Industrial, Metering

內容

Demoboard, Quick start guide.

產品訊息

:
NXP
:
TEA1721AT
:
Power Management
:
SMPS
:
Demonstration Board TEA1721AT, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

NT$9,322.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,322.50