您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TEA1721BDB1065,598 - 

Demonstration Board for TEA1721 Universal Mains Flyback SMPS

TEA1721BDB1065,598 - Demonstration Board for TEA1721 Universal Mains Flyback SMPS

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
TEA1721BDB1065,598
訂購代碼:
2252128
查看所有技術文件

產品總覽

TEA1721BDB1065,598 is a reference design demonstrates the TEA1721 as a -12V and -3.3V AC/DC SMPS converter that can provide 5W into a load. The switch mode converter operates in flyback mode at a maximum frequency of around 50KHz. Over current and short circuit protection are built in. Under no load conditions, the power consumption of the flyback converter is around 20mW. The TEA1721 is a small and low cost module Switched Mode Power Supply (SMPS) controller IC for low power applications (up to 5W) and operates directly from the rectified universal mains input.
  • TEA1721BT IC used on the board
  • Compatible with universal mains 85V (AC) to 265V (AC)
  • Dual output voltage of -12V (DC) and -3.3V (DC)
  • Maximum output current of -400mA
  • Primary side voltage regulation removes the need for an optocoupler
  • Output voltage accuracy of 5%
  • Output voltage regulation and stability of 1% (in load range 5% to 100%)
  • Total maximum power of 5W
  • No load power consumption of 20mW
  • Efficiency of 80%

應用

Power Management, Industrial, Metering, Consumer Electronics

內容

Demoboard, Quick start guide.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
NXP
:
TEA1721BT
:
Power Management
:
SMPS
:
Demonstration Board TEA1721BT, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/6/15 當週起有更多存貨可供選購

NT$9,285.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,285.59