您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TWR-56F8257 - 

Tower System Kit, Motor Control Applications, MC56F8257 DSCs

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
TWR-56F8257
訂購代碼:
2134922
查看所有技術文件

產品總覽

The TWR-56F8257 is a cost effective evaluation, demonstration and development board for the MC56F8257 DSCs. Ideally suited for motor control applications, it can be combined and used with several peripheral modules in the Tower System, including the TWR-MC-LV3PH motor control module or be operated as a standalone tool. It can also be used as the main control board with an APMOTOR56F8000E motor control board.
  • MC56F8257 digital signal controller (DSC) in an 64 LQFP package
  • Nine LEDs controlled by the MC56F8257 DSC
  • Motor control board connector for the APMOTOR56F8000E motor control board
  • Four thermistors for single ended or differential analog inputs to the MC56F8257 DSC
  • CAN transceiver, header, and termination
  • JTAG header for the MC56F8257 DSC with header to disconnect from OSBDM
  • MC9S08JM60 MCU with a 4MHz crystal provide
  • USB to SCI bridge
  • Boot loader enable header

應用

Motor Drive & Control

內容

TWR-56F8257 board with a MC56F8257 16-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

產品訊息

:
NXP
:
MC56F
:
Motor Control
:
3 Phase Motor
:
56800/E
:
56800/E
:
MC56F82xx
:
Board, Cable, DVD, Quick Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,191.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,191.79