您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TWR-PXS2010-KIT - 

TWR SYS KIT, PXS20, TWR-ELEV/SER MOD

TWR-PXS2010-KIT - TWR SYS KIT, PXS20, TWR-ELEV/SER MOD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
TWR-PXS2010-KIT
訂購代碼:
2095574
查看所有技術文件

產品總覽

The TWR-PXS2010-KIT is a tower system kit for power architecture PXS20 functional safety microcontroller. The PXS20 microcontrollers are system on chip devices that are built on power architecture technology and contain enhancements that improve the architecture's fit in embedded applications, include additional instruction support for digital signal processing (DSP) and integrate technologies such as an enhanced time processor unit, enhanced queued ADC, CAN, and an enhanced modular input output system. The PXS20 reduces design complexity and component count by putting key functional safety features on a single chip with a dual core, dual issue architecture, which can be statically switched between lockstep mode (redundant processing and calculations) to decoupled parallel mode. The TWR-PXS2010 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Dual e200z4 CPU architecture
  • Dual processing spheres
  • Two statically configurable modes of operation
  • Fault collection unit, which monitors and manages fault events
  • Error correction coding on RAM and flash memory allows detection/correction of memory errors
  • Designed to address safety requirements outlined in IEC 61508 (SIL3)
  • A safe assure solution

應用

Industrial, Security, Embedded Design & Development, Motor Drive & Control, Alternative Energy, Aerospace, Defence, Military, Robotics, Automation & Process Control

內容

TWR-PXS2010 MCU module, TWR-SER serial module, TWR-ELEV elevator module, Software DVD, Cables, Quick start guide.

產品訊息

:
NXP
:
32bit
:
PXS20
:
Power Architecture
:
Power Architecture
:
PXS2010
:
PXS2010 MCU Board, TWR-SER Serial Module, TWR-ELEV Elevator Module, software DVD, Cables
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$9,461.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,461.00