您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

USBMLCF - 

USB MULTILINK, DEBUG/PROGRAMMER

USBMLCF - USB MULTILINK, DEBUG/PROGRAMMER

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
USBMLCF
訂購代碼:
1579893
技術資料表:
USBMLCF   Datasheet
查看所有技術文件

產品總覽

The USBMLCF is a USB ColdFire Multilink. It is a easy to use debug and programming interface for NXP's ColdFire V2/V3/V4 line of microprocessors. The USB ColdFire Multilink is a member of P&E's family of USB Multilink, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the background debug mode (BDM) of the target. The USB ColdFire Multilink's speed and reliability make it ideal for development and it is supported by P&E software, NXP's CodeWarrior and other third-party software. The USB ColdFire Multilink also works with P&E's ColdFire In-Circuit debugger to control the target processor's execution, read/write registers and memory and perform full C source-level debug.
  • Compatible with MCF52xx, MCF53xx and MCF54xx families of microcontrollers
  • Synchronous and Asynchronous operation
  • USB 2.0 interface from PC to Multilink allows for fast, easy programming and debugging
  • Draws power from the USB bus, no separate power supply required
  • Fast, hassle-free USB 2.0 communications interface
  • Draws power directly from the USB port. No external power supply needed
  • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
  • USBMLCF features Compact size
  • Works with P&E's debugger and flash programmer, NXP Codewarrior

應用

Embedded Design & Development, Communications & Networking

產品訊息

:
Debugger / Programmer
:
MCF52xx, MCF53xx, MCF54xx
:
ColdFire
:
ColdFire v2, ColdFire v3, ColdFire v4
:
Debugger & Programmer Board ColdFire V2/V3/V4
:
Synchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$9,221.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,221.74