您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

USBMULTILINKBDME - 

USB-BDM MULTILINK, DEBUGGER / PROG

USBMULTILINKBDME - USB-BDM MULTILINK, DEBUGGER / PROG

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
USBMULTILINKBDME
訂購代碼:
1165943
查看所有技術文件

產品總覽

The USB-MultilinkBDME is a USB S08/HCS12 BDM Multilink in-circuit debugger/programmer. It is a easy to use debug and programming interface for NXP's S08, HC(S)12(X), RS08 and ColdFire V1 lines of microprocessors. The USB BDM Multilink is a member of P&E's family of USB Multilink's, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target. The Multilink's speed and reliability make it ideal for development. It is supported by P&E software, NXP's CodeWarrior and other third-party software. P&E's flash programmer software can be used with the Multilink to program internal and external flash memory devices. The USB BDM Multilink also works with P&E's in-circuit debugger software to control the target processor's execution, read/write registers and memory and perform full C source level debug.
  • Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
  • Fast in-circuit flash programming
  • Small unobtrusive size (approximately 3" x 2" x 3/4") supports 1.8 V to 5.5 V S08/RS08s and HCS12s
  • USB to BDM interface
  • Fast, hassle-free USB 2.0 communications interface
  • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
  • Draws power directly from the USB port, no external power supply needed
  • USBMultilinkBDME features Compact size

應用

Embedded Design & Development, Communications & Networking

產品訊息

:
Debugger / Programmer
:
-
:
ColdFire, HCS08, RS08
:
ColdFire v1, HCS08, RS08
:
In-Circuit Emulator Debugger Programmer
:
Real-Time In-Circuit Debug, Fast In-Circuit Flash Programming
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,495.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,495.42