您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

WCT-5WTXAUTO - 

Reference Design, Wireless Power Charging Coil, Automotive Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
WCT-5WTXAUTO
訂購代碼:
2442932
查看所有技術文件

產品總覽

The WCT-5WTXAUTO is a multi-coil transmitter Reference Platform based on the NXP MWCT1003AVLH transmit controller IC. The controller IC manages and performs all control functions necessary to implement a wireless charging transmitter solution. The board provides high performance wireless charging system while taking the complex operating environment of a vehicle into consideration. The platform uses auto grade components and other vital automotive functions to ensure the system can be seamlessly integrated.
  • Certified as WPC-A13 transmitter type
  • Greater than 60% transfer efficiency
  • Multi-coil to support any Qi-enabled smartphone
  • Low active RUN power
  • On-chip digital demodulation
  • Low system standby power consumption (using NXP proximity sense technology)
  • Robust foreign object detection algorithm
  • Addresses automotive specific issues such as EMC, key FOB and Start/Stop
  • Supports additional features such as NFC, CAN and touch sense

應用

Test & Measurement, Automotive, Wireless, Industrial

產品訊息

:
NXP
:
MWCT1001A, MWCT1003A
:
Wireless Development
:
Wireless Power Charging Coil
:
-
:
-
:
WCT100xA
:
WCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$14,704.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,704.48