您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

XTRINSIC-SENSORS-EVK - 

Evaluation Kit for NXP Xtrinsic Sensors using FRDM-KL25Z Platform

圖片僅供舉例說明。 請參閱產品描述。

製造商:
NXP NXP
製造商產品編號:
XTRINSIC-SENSORS-EVK
訂購代碼:
2308734
查看所有技術文件

產品總覽

The XTRINSIC-SENSORS-EVK is an evaluation kit that comes with a sensor board together with the FRDM-KL25Z platform. The software drivers and code enable engineers to easily evaluate and demonstrate the performance of the sensors in a variety of applications. The sensor board comes equipped with three of new generation XTRINSIC MEMS sensors. The MPL3115 is designed for accurate measurement of altitude and pressure, the MAG3110 for detection of magnetic fields, and the MMA8491 for measurement of physical positions. The FRDM-KL25Z features a KL25Z128VLK a KL2 family device boasting a max operating frequency of 48MHz, 128KB of flash, a full speed USB controller and loads of analog and digital peripherals. The FRDM-KL25Z has an easy access to MCU I/O via Arduino R3 compatible I/O connectors. The freedom board also features a programmable OpenSDA debug interface.
  • MPL3115A2 is a highly precise altitude and pressure sensor
  • Pressure range from 20kPa to 110kPa
  • Less than 1foot/0.3m resolution
  • MAG3110 is a low power digital 3D magnetic sensor
  • Measuring local magnetic fields up to 10Gauss
  • MMA8491Q is a 3 axis accelerometer
  • Ultra low power tamper detection and tilt sensor
  • FRDM-KL25Z is a freedom development platform
  • Host platform for the Xtrinsic sensors based on the Kinetis KL25z MCU

應用

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Portable Devices, Medical, Wireless

內容

Xtrinsic Sensors Board, FRDM-KL25Z board, Quick start guide.

註腳

If possible, use antistatic devices, such as wrist straps and floor mats while using the board.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息


:
Sensing - Sampling Kit / Related Components

:
NXP

:
KL25Z, MAG3110, MMA8491, MPL3115

:
-

:
Xtrinsic Sensor Board, Freedom FRDM-KL25Z Evaluation Board

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

XTRINSIC-SENSORS-EVK 的替代選擇

相關產品

比較選取項目

641 有存貨

641 件可在 3 - 4 個工作日內出貨

存貨供應完畢便停止銷售

NT$588.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$588.26
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。