您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

A0615107 - 

Plastic Enclosure, Instrument, ABS, 71.5 mm, 150.01 mm, 200 mm, IP40

A0615107 - Plastic Enclosure, Instrument, ABS, 71.5 mm, 150.01 mm, 200 mm, IP40

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
A0615107
訂購代碼:
5371090
技術資料表:
A0615107   Datasheet
查看所有技術文件

產品訊息

:
Instrument
:
ABS
:
71.5mm
:
150.01mm
:
200mm
:
IP40
:
White
:
-
:
2.81"
:
5.91"
:
7.87"
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The A0615107 is a non-metallic Enclosure made of ABS. The COMTEC 150 H case is in high construction for table top and wall-mounted applications. Ergonomically operating area sloped by 10°, 0.047-inch recessed for protecting membrane keyboards. It has fixing towers in bottom and top part and big area for interfaces at the top parts rear. It makes desktop units easy to operate and applications on the wall - then rotated by 180° - can be optimally mounted for the user. The new Softline design gives the cases a high-quality appearance for housing equipment that needs to look good. It is suitable for use in systems for data collection on the job and machines, communications equipment access and security controls, data systems engineering and medical and laboratory technologies.
  • REACH compliant
  • UL94-HB Flammability rating
  • Ergonomic design and a real asset when operating and reading
  • Large area for interfaces at the top, ideal for D-sub-plug connectors and round connectors
  • Battery compartment can be fitted in the bottom parts
  • Flat or raised bottom part for large-volume components
  • Easy assembly construction by two self-tapping screws only
  • Self-adhesive case feet ensure reliable desktop positioning
  • Wall suspension elements for rational wall mounting

應用

Computers & Computer Peripherals, Medical, Automation & Process Control, Communications & Networking, Security, Industrial

內容

Top part, Bottom part and Assembly kit.

相關產品

比較選取項目

相關搜尋

15 有存貨

15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$1,119.96

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,119.96
 
12+ NT$1,064.88
 
25+ NT$1,018.98
 
50+ NT$973.08