您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

A9413351 - 

Plastic Enclosure, Instrument, ABS, 45.5 mm, 138 mm, 190 mm, IP40

A9413351 - Plastic Enclosure, Instrument, ABS, 45.5 mm, 138 mm, 190 mm, IP40

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
A9413351
訂購代碼:
775319
技術資料表:
A9413351   Datasheet
查看所有技術文件

產品訊息

:
Instrument
:
ABS
:
45.5mm
:
138mm
:
190mm
:
IP40
:
White
:
-
:
1.79"
:
5.43"
:
7.48"
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The A9413351 is a non-metallic Enclosure made of ABS. The SHELL-TYPE CASES G 190 is a two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
  • REACH compliant
  • UL94-HB Flammability rating
  • Top view with recessed area
  • High degree of rigidity and tight fitting as a result of the tongue and groove joint
  • Flat design for small-volume components
  • Higher versions for larger components
  • Guide ridges for vertical mounting of partitions and PCBs
  • Fastening pillars in top and base part

應用

Medical, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Industrial

內容

Top part, Base part and Assembly kit.

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$953.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$953.86
 
10+ NT$847.67
 
25+ NT$811.51
 
50+ NT$762.74