您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AVR-JTAG-USB

Emulator, Optoisolated JTAG-USB Dongle, AVR Flash MCU's With JTAG and Atmel JTAG ICE MKI Support

AVR-JTAG-USB - Emulator, Optoisolated JTAG-USB Dongle, AVR Flash MCU's With JTAG and Atmel JTAG ICE MKI Support

圖片僅供舉例說明。 請參閱產品描述。

製造商:
OLIMEX OLIMEX
製造商產品編號:
AVR-JTAG-USB
訂購代碼:
1776313
查看所有技術文件

產品總覽

AVR-JTAG-USB is an opto isolated USB JTAG dongle for programming and emulation. This AVR-JTAG-USB programs and debugs all AVR flash microcontrollers which have JTAG and are supported by ATJTAGICE. AVR-JTAG-USB works transparently with AVRSTUDIO as it uses USB to RS 232 driver inside and AVRSTUDIO just finds ATJTAGICE connected to the virtual COM port which FT232 driver installs. AVR-JTAG-USB allow debugging on all new computers and notebooks which have no RS 232 COM port and removes all problems which occur when unknown/uncertified USB to RS 232 port converters are used with the original RS 232 based ATJTAGICE.
  • Opto isolated, so you can debug target boards directly connected to mains 120VAC /220VAC
  • No need for external power supply before the opt coupler it as takes power from USB port
  • Works with targets Vcc 3V to 5V
  • Uses Atmel's 2x5pin JTAG connector layout
  • Works with AVR STUDIO for programming, real time emulation, debugging and etc
  • Full emulation of all analog and digital functions, full JTAG programming support
  • Upgradable via AVR studio
  • Require USB-A male type cable, i.e. you should have USB-A male to USB-A male cable to connect to PC

應用

Embedded Design & Development

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Emulator / Programmer

:
-

:
AVR

:
-

:
JTAG Debugger

:
Full Emulation of all Analog and Digital Functions, Full JTAG Programming Support

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

暢銷品

29 有存貨

29 件可在 3 - 4 個工作日內出貨

存貨供應完畢便停止銷售

NT$689.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$689.30
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。