您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AVR-JTAG-USB - 

Emulator, Optoisolated JTAG-USB Dongle, AVR Flash MCU's With JTAG and Atmel JTAG ICE MKI Support

AVR-JTAG-USB - Emulator, Optoisolated JTAG-USB Dongle, AVR Flash MCU's With JTAG and Atmel JTAG ICE MKI Support

圖片僅供舉例說明。 請參閱產品描述。

製造商:
OLIMEX OLIMEX
製造商產品編號:
AVR-JTAG-USB
訂購代碼:
1776313
查看所有技術文件

產品總覽

AVR-JTAG-USB is an opto isolated USB JTAG dongle for programming and emulation. This AVR-JTAG-USB programs and debugs all AVR flash microcontrollers which have JTAG and are supported by ATJTAGICE. AVR-JTAG-USB works transparently with AVRSTUDIO as it uses USB to RS 232 driver inside and AVRSTUDIO just finds ATJTAGICE connected to the virtual COM port which FT232 driver installs. AVR-JTAG-USB allow debugging on all new computers and notebooks which have no RS 232 COM port and removes all problems which occur when unknown/uncertified USB to RS 232 port converters are used with the original RS 232 based ATJTAGICE.
  • Opto isolated, so you can debug target boards directly connected to mains 120VAC /220VAC
  • No need for external power supply before the opt coupler it as takes power from USB port
  • Works with targets Vcc 3V to 5V
  • Uses Atmel's 2x5pin JTAG connector layout
  • Works with AVR STUDIO for programming, real time emulation, debugging and etc
  • Full emulation of all analog and digital functions, full JTAG programming support
  • Upgradable via AVR studio
  • Require USB-A male type cable, i.e. you should have USB-A male to USB-A male cable to connect to PC

應用

Embedded Design & Development

產品訊息

:
Emulator / Programmer
:
-
:
AVR
:
-
:
JTAG Debugger
:
Full Emulation of all Analog and Digital Functions, Full JTAG Programming Support
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AVR-JTAG-USB 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

84 有存貨

84 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/18 當週起有更多存貨可供選購

NT$809.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$809.98