您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EM-32G880F128-H - 

JTAG, HEADER BOARD

EM-32G880F128-H - JTAG, HEADER BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
OLIMEX OLIMEX
製造商產品編號:
EM-32G880F128-H
訂購代碼:
1795094
查看所有技術文件

產品總覽

The EM-32G880F128-H energy micro header breakout development prototype board provides an easy way for developing and prototyping with the new EFM32G880F128 energy friendly microcontroller. The combination of the powerful 32bit ARM Cortex-M3, innovative low energy techniques, short wake up time from energy saving modes, and a wide selection of peripherals, the EFM32G880F128 microcontroller is well suited for any battery operated application as well as other systems requiring high performance and low energy consumption. The development board has DBG port for programming and debugging, UEXT, user button, RESET button, two status LEDs, and most of the GPIOs are on extension headers where you can connect your additional circuits.
  • EFM32G880F128 32bit Cortex-M3 MCU with 128Kbytes program flash, 16Kbytes RAM memories
  • Standard JTAG connector with ARM 2x10 pin layout for programming/debugging
  • On board voltage regulator 3.3V with up to 800mA current
  • Power supply LED
  • Power supply filtering capacitor
  • 16Mhz crystal
  • Extension headers for all uC ports + RST and power supply
  • UEXT connector
  • Flexible energy management system

應用

Alternative Energy, Power Management

警告

The EFM32G880F128-H board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

產品訊息

:
Energy Micro
:
32bit
:
EFM32Gxxx
:
ARM
:
Cortex-M3
:
EFM32G880F128
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

不再生產

NT$1,046.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,046.60