您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MOD-RFID125-BOX - 

USB RFID Reader Module 125Khz Tags, With Emulation of Keyboard and RS232

MOD-RFID125-BOX - USB RFID Reader Module   125Khz Tags, With Emulation of Keyboard and RS232

圖片僅供舉例說明。 請參閱產品描述。

製造商:
OLIMEX OLIMEX
製造商產品編號:
MOD-RFID125-BOX
訂購代碼:
1776327
查看所有技術文件

產品總覽

MOD-RFID125-BOX is an RFID station, able to read Manchester-encoded 64bit EM4102 tags with 64 periods of carrier frequency per data bit. The complexity of RFID tag detection, verification and decoding are handled by MOD-RFID125-BOX. The user is given the 40bit ID of the transponder tag. MOD-RFID125-BOX supports three distinctive modes of operation. It is easily switched by a single button press. It can emulate USB HID keyboard and input the read TAG ID directly to any windows application including the venerable notepad or it can emulate USB CDC serial port for easy access from custom user applications using standard code for COM port access.
  • Supports Manchester-encoded 64bit EM4102 RFID tags
  • Base RFID frequency 125kHz
  • USB port connection to PC;
  • Standard 5V UART 9600,8N1 connection to user microcontroller boards;
  • Three modes of operation, easily changed by pressing the button
  • simple command-line interface in USB CDC and UART modes
  • Two LEDs indicating device status and tag presence
  • Support for continuous and periodic RF scanning to better suit user power requirements
  • General practice for working with ESD should be applied when working with this board

應用

Wireless, RF Communications

警告

The board must not be subject to high electrostatic potentials.

產品訊息

:
-
:
-
:
-
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$1,600.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,600.58