您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

A6A-16RS - 

Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA

A6A-16RS - Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA
A6A-16RS - Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA
A6A-16RS - Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商:
OMRON OMRON
製造商產品編號:
A6A-16RS
訂購代碼:
8774030
產品範圍
A6A Series
其他名稱:
A6A-16RS, A6A 1603R
技術資料表:
A6A-16RS   Datasheet
查看所有技術文件

產品訊息

:
A6A Series
:
Through Hole
:
16 Position
:
28VDC
:
Hexadecimal
:
100mA
:
Sealed
:
Raised
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The A6A series Sealed Rotary DIP Switch with various selections for code-setting. The device position switching operation is possible with a turn of a screwdriver from either top or side. The screwdriver slot on the top can rotate in either direction for desired setting. It has sealed structure equivalent to IEC-60529, prevents flux penetration and provides high contact reliability even in dusty locations.
  • IP64 Protection rating
  • Flat/cone shaped/extended actuator models available
  • A slider lock and rotating PCB mechanism ensure stable contact reliability
  • Completely sealed construction prevents flux entry during automatic flow soldering
  • BCD and hexadecimal types available
  • Thumbwheel and extended shaft types also available

應用

Industrial

其他名稱

A6A-16RS, A6A 1603R

相關搜尋

14 有存貨

14 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$231.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$231.54
 
50+ NT$220.32
 
100+ NT$205.02
 
250+ NT$189.72
 
500+ NT$181.56