您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

D2VW-5L3-1MS - 

Microswitch, Snap Action, Simulated Roller Lever, SPDT-1NO / 1NC, Quick Connect, Solder, 5 A

D2VW-5L3-1MS - Microswitch, Snap Action, Simulated Roller Lever, SPDT-1NO / 1NC, Quick Connect, Solder, 5 A
D2VW-5L3-1MS - Microswitch, Snap Action, Simulated Roller Lever, SPDT-1NO / 1NC, Quick Connect, Solder, 5 A

圖片僅供舉例說明。 請參閱產品描述。

製造商:
OMRON OMRON
製造商產品編號:
D2VW-5L3-1MS
訂購代碼:
1608291
產品範圍
D2VW Series
其他名稱:
D2VW-5L3-1MS(D)(), D2VW2250A
查看所有技術文件

產品訊息

:
Snap Action
:
Simulated Roller Lever
:
SPDT-1NO / 1NC
:
Quick Connect, Solder
:
5A
:
250VDC
:
D2VW Series
:
250VAC
:
120gf
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The D2VW-5L3-1MS is a single-pole double-throw (SPDT) sealed Snap Action Switch with simulated roller lever and molded lead wires. This high-quality watertight high-precision miniature snap action switch body meets IP67 requirements. The use of epoxy resin assures high sealing capability is ideal for dusty places or where water is sprayed. The V-series internal mechanism assures high precision and long life.
  • 100mR Maximum contact resistance
  • 100MR at 500VDC Minimum insulation resistance
  • IEC IP67 Protection rating
  • 1000VAC 50/60Hz for 1 minute between terminals of the same polarity Dielectric strength

應用

Industrial

註腳

Prevent the switch from coming into contact with oil and chemicals. Otherwise, damage and deterioration to the switch materials may occur.

其他名稱

D2VW-5L3-1MS(D)(), D2VW2250A

相關產品

比較選取項目

相關搜尋

606 有存貨

606 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 500 件可於 2019/11/11 出貨

2020/1/20 當週起有更多存貨可供選購

NT$401.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$401.72
 
25+ NT$382.06
 
50+ NT$371.55
 
100+ NT$345.78
 
200+ NT$325.11