您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CS5171GDR8G - 

DC-DC Switching Boost Regulator, Adjustable, 2.7V-30Vin, 3.3V-39V/1.5A out, 280kHz, SOIC-8

CS5171GDR8G - DC-DC Switching Boost Regulator, Adjustable, 2.7V-30Vin, 3.3V-39V/1.5A out, 280kHz, SOIC-8

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CS5171GDR8G
訂購代碼:
2534179
查看所有技術文件

產品總覽

The CS5171GDR8G is a 280KHz boost regulator with positive feedback voltage polarity in 8 pin SOIC package. This switching regulator has high efficiency and 1.5an integrated switch. It operates over a wide input voltage range from 2.7V to 30V. The flexibility of design allows the chips to operate in most power supply configurations including boost, flyback, forward, inverting and SEPIC. The device utilizes current mode architecture which allows excellent load and line regulation as well as a practical means for limiting current. Combining high frequency operation with a highly integrated regulator circuit results in an extremely compact power supply solution. The circuit design includes provisions for features such as frequency synchronization, shutdown and feedback controls for either positive or negative voltage regulation. It is pin to pin compatible with LT1372/1373 devices.
  • High frequency allows for use of small components
  • Minimum external components, small PCB size and high power density
  • Built-in overcurrent protection and ability to use with various input supply types
  • Frequency foldback reduces component stress during an overcurrent condition
  • Thermal shutdown with hysteresis and low power state for battery powered applications
  • Reduces component stress during an overcurrent condition
  • Easy external synchronization and synchronize frequency to reduce noise in the system
  • Operating current of 5.5mA & maximum shutdown current of 60µA (VC < 0.8V, SS = 0V, 2.7V <= VCC <= 12V)
  • Maximum duty cycle of 94%
  • Operating temperature range from 0°C to 125°C

應用

Power Management

產品訊息

:
Boost
:
2.7V
:
30V
:
1Outputs
:
SOIC
:
8Pins
:
1.5A
:
3.3V
:
39V
:
280kHz
:
125°C
:
-
:
AEC-Q100
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

952 有存貨

952 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/9 當週起有更多存貨可供選購

NT$69.84

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$69.84
 
10+ NT$59.33
 
100+ NT$47.46
 
500+ NT$41.36
 
1000+ NT$34.24
 
2500+ NT$32.07
 
5000+ NT$30.89
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。