您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ESD5B5.0ST1G - 

TVS Diode, ESD5B Series, Bidirectional, 5 V, SOD-523, 2 Pins

ESD5B5.0ST1G - TVS Diode, ESD5B Series, Bidirectional, 5 V, SOD-523, 2 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ESD5B5.0ST1G
訂購代碼:
2317513
產品範圍
ESD5B Series
查看所有技術文件

產品訊息

:
ESD5B Series
:
Bidirectional
:
5V
:
-
:
SOD-523
:
2Pins
:
5.8V
:
7.8V
:
50W
:
AEC-Q101
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ESD5B5.0ST1G from On Semiconductor is a ESD5B series transient voltage suppressor in 2 pin SOD-523 package. This micro packaged diode is for ESD protection. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi-directional design it is ideal for use in cellular phones, MP3 players and portable applications that require audio line protection.
  • 32pF low capacitance
  • Low clamping voltage
  • Small body outline dimensions (nom): 0.063" x 0.032" (1.6 x 0.8mm)
  • Low body height (nom): 0.024" (0.6mm)
  • Reverse working (stand-off) voltage: 5V
  • Peak power up to 50W at 8 x 20s pulse
  • Low leakage
  • Response time is typically < 1ns
  • ESD rating of class 3 (> 16KV) per human body model
  • IEC61000-4-2 level 4 ESD protection

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

43,481 有存貨

3,205 件可在 1 - 2 個工作日內出貨
40,276 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/3 當週起有更多存貨可供選購

NT$9.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9.68
 
10+ NT$6.69
 
100+ NT$2.81
 
1000+ NT$1.91
 
3000+ NT$1.49
 
9000+ NT$1.29
 
24000+ NT$1.22
 
45000+ NT$1.15