您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FR014H5JZ - 

TVS Diode, FR014 Series, -30 V, 34 V, MLP, 5 Pins

FR014H5JZ - TVS Diode, FR014 Series, -30 V, 34 V, MLP, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FR014H5JZ
訂購代碼:
2322491
產品範圍
FR014 Series
技術資料表:
FR014H5JZ   Datasheet
查看所有技術文件

產品訊息

:
FR014 Series
:
-
:
-30V
:
34V
:
MLP
:
5Pins
:
28.5V
:
31.2V
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FR014H5JZ is a High-side Reverse Bias/Reverse Polarity Protector with integrated over voltage transient suppression. Reverse bias is an increasingly common fault event that may be generated by user error, improperly installed batteries, automotive environments and erroneous connections to third-party chargers, negative hot plug transients, inductive transients and readily available negatively biased rouge USB chargers. It is low resistance, series switches that, in the event of a reverse bias condition, shut off power and block the negative voltage to help protect downstream circuits. It optimized for the application to offer best in class reverse bias protection and voltage capabilities while minimizing size, series voltage drop and normal operating power consumption. It provides a full voltage block and can easily protect -0.3V rated silicon.
  • Up to -30V reverse-bias protection
  • Nano seconds of reverse-bias blocking response time
  • 32V 24-Hour withstand rating
  • 14mR Series resistance at 5V
  • Integrated TVS over voltage suppression
  • USB Tested and compatible

應用

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Medical, Power Management, Automotive, Industrial

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3,000 件可於 2019/6/28 出貨
有 3,000 件可於 2019/8/25 出貨
有 3,000 件可於 2019/12/8 出貨
有 3,000 件可於 2020/3/29 出貨

2020/6/1 當週起有更多存貨可供選購

NT$25.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$25.59
 
10+ NT$21.45
 
100+ NT$13.84
 
1000+ NT$11.07
 
3000+ NT$9.38