您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

FSB50550BS - 

Intelligent Power Module (IPM), MOSFET, 500 V, 7 A, 1500 Vrms, SPM5Q-023, SPM5

FSB50550BS - Intelligent Power Module (IPM), MOSFET, 500 V, 7 A, 1500 Vrms, SPM5Q-023, SPM5

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FSB50550BS
訂購代碼:
2748790
產品範圍
Motion SPM 5 Series
技術資料表:
FSB50550BS   Datasheet
查看所有技術文件

產品總覽

The FSB50550BS from Fairchild Semiconductor is an advanced motion SPM 5 module in SPM5Q-023 package. It provides a fully featured, high performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET technology) to minimize EMI and losses while also providing multiple on-module protection features including undervoltage lockouts and thermal monitoring. The built-in high speed HVIC requires only a single supply voltage and translates incoming logic level gate inputs to high voltage, high current drive signals required to properly drive module's internal MOSFETs. Separate open source MOSFET terminals are available for each phase to support widest variety of control algorithms. It has control supply voltage from 13.5V to 16.5V (applied between VDD & COM), 300V typical, 400V maximum supply voltage (applied between P & N). Typical applications include 3-phase inverter driver for small power AC motor
  • UL1557 certified (file number E209204), built-in bootstrap diodes simplify PCB layout
  • PWM switching frequency of 15KHz (Tj <= 150°C)
  • 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
  • High side bias voltage range from 13.5V to 16.5V (applied between VB and VS)
  • Separate open source pins from low side MOSFETs for three phase current sensing
  • Active-high interface, works with 3.3V / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature sensing built-in for temperature monitoring
  • HVIC for gate driving and undervoltage protection
  • 1500Vrms/min isolation rating, 1µs blanking time for preventing arm-short

應用

Motor Drive & Control

產品訊息

:
MOSFET
:
500V
:
7A
:
1500Vrms
:
SPM5Q-023
:
SPM5
:
Motion SPM 5 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

436 有存貨

436 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/3 當週起有更多存貨可供選購

NT$278.32

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$278.32
 
10+ NT$251.54
 
25+ NT$240.02
 
100+ NT$208.49
 
250+ NT$199.00
 
450+ NT$181.37
 
900+ NT$157.98
 
2250+ NT$152.22
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。