您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KA331 - 

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4.5V to 40V, DIP, 8 Pins

KA331 - Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4.5V to 40V, DIP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
KA331
訂購代碼:
2296013
技術資料表:
KA331   Datasheet
查看所有技術文件

產品總覽

The KA331 is a Voltage to Frequency Converter provides the output pulse train at a frequency precisely proportional to the applied input voltage. The KA331 can operate at power supplies as low as 4.0V and be changed output frequency from 1Hz to 100kHz. It is ideally suited for use in simple low-cost circuit for analogue-to digital conversion, long term integration, linear frequency modulation or demodulation, frequency-to-voltage conversion and many other functions. This product is general usage and suitable for many different applications.
  • Low power dissipation of 15mW at 5V
  • Pulse output compatible with all logic forms
  • 100dB at 10kHz Minimum wide dynamic range

應用

Power Management

產品訊息

:
100kHz
:
1Hz to 100kHz
:
0.01%
:
4.5V to 40V
:
DIP
:
8Pins
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3,219 有存貨

存貨供應完畢便停止銷售

965 件可在 1 - 2 個工作日內出貨
2,254 件可在 4 - 5 個工作日內出貨
NT$21.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21.79
 
10+ NT$18.12
 
100+ NT$11.69
 
1000+ NT$9.38
 
3000+ NT$7.93
 
9000+ NT$7.61
 
24000+ NT$7.34