您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

LC823455XGEVK

EVAL BOARD, AUDIO PROCESSING SOC

ONSEMI LC823455XGEVK
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ONSEMI ONSEMI
製造商產品編號:
LC823455XGEVK
訂購代碼:
3367820

產品總覽

Low power & high-resolution audio processing system evaluation board kit. This audio processing system evaluation board kit used to demonstrate and evaluate the LC823455. It records and plays back and offers High-Resolution 32bit & 192KHz audio processing capability. It satisfies market-required key functions for Portable Sound Solutions, which include Dual CPU configuration and DSP. This DSP has intensive processing capability. It also provides 4316KB of internal SRAM that supports the implementation of large-scale programs such as WLAN applications and multiple interfaces (USB, SD, SPI, UART, etc.) for more intensive connectivity. For wearable audio applications, LC823455 features a broad range of functions, accommodating SBC/AAC codec and active noise canceller.

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
On Semiconductor

:
LC823455

:
Audio

:
System-on-Chip (SoC)

:
Eval Board LC823455

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)
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
2 有存貨 需要更多?

2 UK 有庫存,可在 3-4 個工作日內交貨

NT$20,262.66

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20,262.66
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --