您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

LM7909CT

Linear Voltage Regulator, 7909, Fixed, -23V To -1.5V In, -9V And 1A Out, TO-220AB-3

ONSEMI LM7909CT
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ONSEMI ONSEMI
製造商產品編號:
LM7909CT
訂購代碼:
2451071
產品範圍
7909 Voltage Regulators
技術資料表:
LM7909CT   Datasheet
查看所有技術文件

產品總覽

The LM7909CT is a 3-terminal negative Voltage Regulator features internal thermal overload protection and short-circuit protection. Each type employs internal current limiting, thermal shutdown and safe operating area protection. This product is general usage and suitable for many different applications.
  • Output transistor safe operating area compensation
  • ±4% Output voltage tolerance

應用

Power Management

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
-9V

:
-

:
-

:
-23V

:
-1.5V

:
7909 Voltage Regulators

:
1A

:
Fixed

:
TO-220AB

:
3Pins

:
0°C

:
125°C

:
-

:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再生產

NT$21.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21.03
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --