您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MICROFC-SMA-30050-GEVB - 

Evaluation Board, MicroFC-30050 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

MICROFC-SMA-30050-GEVB - Evaluation Board, MicroFC-30050 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MICROFC-SMA-30050-GEVB
訂購代碼:
2949115
產品範圍
C-Series SiPM Sensor
查看所有技術文件

產品總覽

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm11
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

應用

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

產品訊息

:
Sensor
:
On Semiconductor
:
MICROFC-30050-SMT
:
Silicon Photomultiplier Sensor (SiPM)
:
Eval Board MICROFC-30050-SMT
:
C-Series SiPM Sensor
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/17 當週起有更多存貨可供選購

NT$8,192.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,192.15
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。