您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MICROFC-SMA-60035-GEVB - 

Evaluation Board, MicroFC-60035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

MICROFC-SMA-60035-GEVB - Evaluation Board, MicroFC-60035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MICROFC-SMA-60035-GEVB
訂購代碼:
2949117
產品範圍
C-Series SiPM Sensor
查看所有技術文件

產品總覽

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm13
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

應用

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

產品訊息

:
Sensor
:
On Semiconductor
:
MICROFC-60035-SMT
:
Silicon Photomultiplier Sensor (SiPM)
:
Eval Board MICROFC-60035-SMT
:
C-Series SiPM Sensor
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$12,814.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,814.93