您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

NCP177AMX120TCG

Fixed LDO Voltage Regulator, 1.6 V to 5.5 V, 200 mV Dropout, 1.2 V, 500 mA out, XDFN-4

NCP177AMX120TCG - Fixed LDO Voltage Regulator, 1.6 V to 5.5 V, 200 mV Dropout, 1.2 V, 500 mA out, XDFN-4

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
NCP177AMX120TCG
訂購代碼:
2706300
產品範圍
500mA 1.2V LDO Voltage Regulators
查看所有技術文件

產品總覽

The NCP177AMX120TCG from On Semiconductor is a fast transient response, 500mA CMOS low dropout linear voltage regulator with enable function in 4 pin XDFN package. It provides up to 0.5A of load current and maintains excellent output voltage accuracy of 0.8% at 25°C. The operating input voltage range from 1.6V up to 5.5V makes this device suitable for Li-ion battery powered products as well as post regulation applications. This device delivers excellent noise and dynamic performance. Due to its adaptive ground current behaviour the device consumes only 60µA of quiescent current (no load condition). The regulator features very good line/load transient performance. Such excellent dynamic parameters, small dropout voltage and small package size make the device an ideal choice for powering the precision noise sensitive circuitry. It is also used in battery powered equipments, portable communication equipment, cameras, image sensors and camcorders.
  • Fixed output voltage of 1.2V, low dropout of 295mV at IOUT = 500mA
  • Design flexibility, extended battery life, limits in-rush current and high output voltage precision
  • Output discharge function, 60 ohm output discharge resistance at VIN = 4V, VEN = 0V, VOUT = VOUT-NOM
  • Standby current of 0.1A at VEN = 0V and load regulation of 1mV at 1mA <= IOUT <= 500mA
  • ±0.8% high output voltage accuracy, 54µVRMS low noise at f = 10Hz to 100KHz and 75dB PSRR at 1KHz
  • Stable with small 1µF ceramic capacitors
  • Overcurrent protection, 175°C thermal shutdown protection
  • Logic EN input provides ON/OFF control of the output voltage
  • Line regulation of 0.02%/V (VIN = VOUT-NOM + 0.5V to 5.25V, VIN >= 1.6V)
  • Operating temperature range from -40°C to 85°C

應用

Power Management, Consumer Electronics, Portable Devices

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Fixed

:
1.6V

:
5.5V

:
1.2V

:
-

:
-

:
500mA

:
-

:
XDFN

:
4Pins

:
-40°C

:
85°C

:
500mA 1.2V LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

包裝類型 複捲式包裝

不再生產

NT$11.29

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$11.29
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$7.54
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$3.57
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
1000+ NT$2.74
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
3000+ NT$2.32
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
9000+ NT$2.11
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流