您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

NUP4004M5T1G - 

TVS Diode, NUP40 Series, Bidirectional, 5 V, TSOP, 5 Pins

NUP4004M5T1G - TVS Diode, NUP40 Series, Bidirectional, 5 V, TSOP, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
NUP4004M5T1G
訂購代碼:
2317504
產品範圍
NUP40 Series
查看所有技術文件

產品訊息

:
NUP40 Series
:
Bidirectional
:
5V
:
-
:
TSOP
:
5Pins
:
7V
:
8V
:
-
:
AEC-Q101
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The NUP4004M5T1G is a 5-pin bidirectional quad TVS Array designed for applications requiring transient overvoltage protection capability. It is intended for use in transient voltage and ESD sensitive equipment such as computers, printers, cell phones, medical equipment and other applications. Its integrated design provides bidirectional protection for four separate lines. This device is ideal for situations where board space is a premium.
  • Low leakage current
  • Low capacitance
  • Provides ESD protection for IEC 61000-4-2, 15kV (Air), 8kV (Contact)
  • -40 to 125°C Operating temperature range

應用

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Industrial

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

707 有存貨

707 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/5/11 當週起有更多存貨可供選購

NT$23.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$23.06
 
10+ NT$18.92
 
100+ NT$12.21
 
1000+ NT$9.77
 
3000+ NT$8.28
 
9000+ NT$7.97