您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

RK-88-001A-1R

ENCLOSURE, ASA, ORANGE

RK-88-001A-1R - ENCLOSURE, ASA, ORANGE
RK-88-001A-1R - ENCLOSURE, ASA, ORANGE

圖片僅供舉例說明。 請參閱產品描述。

製造商:
OPENH.IO OPENH.IO
製造商產品編號:
RK-88-001A-1R
訂購代碼:
2894847
產品範圍
Rubicon Series
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Raspberry Pi, Arduino, Beaglebone

:
136.5mm

:
87.6mm

:
44.7mm

:
ASA

:
Orange

:
Rubicon Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

產品總覽

Rubicon is a modular enclosure system specifically designed to help deploy and protect your projects in style. It is IP67 water-and dustproof, supports glands and conduit fittings and is designed to be installed just about anywhere. Rubicon combines high quality, extreme durability and superb flexibility - great for a wide range of indoor and outdoor applications such as sensors, IoT gateways, controllers and many more. Rubicon is ready to shield your Raspberry Pi, BeagleBone, Arduino, and other custom hardware from sun, rain, snow, and flood. This kit features an aluminum base plate, orange enclosure, and clear cover, with a total height of 1.76"
  • Rubicon is IP67 rated and has been tested in 1 meter (40 inches) of water for 30 minutes.
  • May be stacked 2x without loss of IP67 rating.
  • Every Rubicon enclosure has a machined 0.138" (3.5mm) thick aluminum base plate that is strong and light, yet is easy to modify.
  • Rubicon is designed to be mounted without opening the enclosure.
  • Compatible with standard wood screws, and up to M5 bolts.
  • UV resistant.
  • Mounting patterns for Raspberry Pi (A+/B+/2/3), BeagleBone, or Arduino Uno / Zero.
  • May mount up to 2 shields/HATs/capes (varies with height).
  • Designed to be compatible with up to PG16 waterproof glands, 1/2" (US) conduit fittings, and SMA/RPSMA radio pass-throughs
  • Approximate size: 3.45 x 5.4 x 1.7+ inches (88 x 137 x 45 mm).
  • Includes clear acrylic cover as well as the opaque cover in selected color and style
  • Includes 2 kits of standoffs as well and stacking screws
  • Two Starter Kits may be combined into a single stacked enclosure
  • Rubicon with deep cover dimensions: 87.6 x 136.5 x 57.5 mm // 3.45 x 5.38 x 2.26 in
  • Rubicon with shallow cover dimensions: 87.6 x 136.5 x 44.7 mm // 3.45 x 5.38 x 1.76 in
  • Protection: IP67 (including when stacked 2x), gaskets included.
  • Color: blue-gray, orange. Covers available in clear acrylic.
  • Materials: Aluminum and ASA, UV resistant
  • Weight: from 210 grams (approx. 7.5 oz)
  • Wire access: waterproof glands up to PG16, conduit up to ½" MPT. Includes:

相關產品

比較選取項目

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/9/28

有貨時通知我

NT$2,023.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,023.46
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。