您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AMG8834EK - 

Evaluation Board, AMG8834 Infrared Grid-EYE Array Sensor, PAN1740 Bluetooth Low Energy Module

AMG8834EK - Evaluation Board, AMG8834 Infrared Grid-EYE Array Sensor, PAN1740 Bluetooth Low Energy Module
AMG8834EK - Evaluation Board, AMG8834 Infrared Grid-EYE Array Sensor, PAN1740 Bluetooth Low Energy Module

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AMG8834EK
訂購代碼:
2664539

產品總覽

The AMG8834EK is a evaluation kit for high performance type low gain infrared array sensor Grid-EYE. The high precision infrared array sensor is based on advanced MEMS technology. It offers digital output (I2C) for thermal presence, direction and temperature values. The built-in lens includes a 60 degree viewing angle. Grid-EYE features compact SMD design using MEMS thermopile technology. It is used in high function home appliances (microwaves and air-conditioners), energy saving at office (air-conditioning/lighting control), digital signage and automatic doors/elevators.
  • Operating voltage 3.3VDC
  • 64 number of pixel (vertical 8 x horizontal 8 matrix)
  • I2C (fast mode) external interface, typical 10 frames/sec or 1 frame/sec frame rate
  • Normal, sleep and stand-by operating mode and temperature output mode
  • No moving average or twice moving average calculate mode
  • 0.25°C temperature output resolution
  • 2 (I2C slave address) number of sensor address
  • Digital output (capability of temperature value output)
  • Operating temperature range from -20°C to +80°C
  • LabView GUI with colour scaling
  • API libraries with demo program source-code
  • Fully Compliant
  • Powered by Panasonic and manufactured by Embest

應用

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Consumer Electronics, Industrial

內容

Grid-EYE sensor board, ATSAMD21- SMART, Bluetooth module.

產品訊息

:
Sensor
:
Panasonic
:
AMG8834
:
Infrared Array Sensor
:
Grid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

46 有存貨

8 件可在 1 - 2 個工作日內出貨
38 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$2,000.99

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,000.99