您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HHR-200A-1Z - 

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.04 Ah, 4/5A, Solder Tab, 17 mm

HHR-200A-1Z - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.04 Ah, 4/5A, Solder Tab, 17 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HHR-200A-1Z
訂購代碼:
1922917
查看所有技術文件

產品訊息

:
1.2V
:
Nickel Metal Hydride
:
2.04Ah
:
4/5A
:
Solder Tab
:
17mm
:
43mm
:
-
:
-
:
32g
:
HR17/43
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The HHR-200A-1Z is a 1.2V/2.04Ah cylindrical 4/5A Rechargeable Battery features a nickel metal hydride with single cell, solder tab terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. These pre-tagged versions of the standard NIMH cells are specially designed to make it easy to assemble complete battery.
  • Tagged
  • High quality and reliability
  • Excellent discharge characteristic
  • 20mR Internal impedance at 1000Hz at charge state
  • 0 to 45°C Ambient temperature range

應用

Portable Devices, Consumer Electronics, Medical, Communications & Networking, Automotive

註腳

Battery performance and cycle life are strongly affected by how they are used

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

538 有存貨

538 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/7/6 當週起有更多存貨可供選購

NT$345.78

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$345.78