您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HHR210AAB3B - 

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.08 Ah, AA, Flat Top, 14.5 mm

HHR210AAB3B - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.08 Ah, AA, Flat Top, 14.5 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HHR210AAB3B
訂購代碼:
1924164
查看所有技術文件

產品訊息

:
1.2V
:
Nickel Metal Hydride
:
2.08Ah
:
AA
:
Flat Top
:
14.5mm
:
50.5mm
:
-
:
-
:
29g
:
HR15/51
:
1.2H2 
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The HHR210AAB3B is a 1.2V/2.08Ah cylindrical AA Rechargeable Battery features a nickel metal hydride with single cell and flat top terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. More and more electronics products with sophisticated functions require extremely compact and light battery solutions delivering a high level of energy density. To meet these needs Ni-MH batteries have been developed and manufacture with nickel hydride for the positive electrode and hydrogen absorbing alloys, capable of absorbing an releasing hydrogen at high-density levels, for the negative electrode. The Ni-MH battery technology is the Ni-Cd successor technology for rechargeable and portable devices. All Ni-MH batteries are cadmium-free, in order not to be harmful to human being and our environment.
  • Non-tagged
  • High quality and reliability
  • Excellent discharge characteristic
  • 20mR Internal impedance at 1000Hz at charge state
  • -10 to 60°C Ambient temperature range (standard charging)

應用

Portable Devices, Consumer Electronics, Medical, Communications & Networking, Automotive

註腳

Battery performance and cycle life are strongly affected by how they are used

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

449 有存貨

449 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 240 件可於 2019/8/25 出貨

2020/6/29 當週起有更多存貨可供選購

NT$184.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$184.10
 
10+ NT$173.26
 
25+ NT$151.02
 
50+ NT$143.61