您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HHR80AAAB3B - 

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 750 mAh, AAA, Flat Top, 10.5 mm

HHR80AAAB3B - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 750 mAh, AAA, Flat Top, 10.5 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HHR80AAAB3B
訂購代碼:
1924170
查看所有技術文件

產品訊息

:
1.2V
:
Nickel Metal Hydride
:
750mAh
:
AAA
:
Flat Top
:
10.5mm
:
44.5mm
:
-
:
-
:
13g
:
HR11/45
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The HHR80AAAB3B is a 820mAh non-tagged cylindrical Ni-MH Rechargeable Battery with flat top terminals. It is manufactured with nickel hydroxide for the positive electrode and hydrogen absorbing alloys, capable of absorbing and releasing hydrogen at high-density levels, for the negative electrode. It works on the basis of Ni-MH technology used for rechargeable and portable devices. It is suitable for home appliances, electric vehicle and handheld equipment.
  • Standard Ni-MH battery technology for nearly every application
  • High quality and reliability
  • Good balanced batteries in terms of capacity and cycle life
  • Excellent discharge characteristics

應用

Power Management, Medical, Communications & Networking, Consumer Electronics, Industrial

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

365 有存貨

365 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/7/6 當週起有更多存貨可供選購

NT$138.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$138.05
 
10+ NT$129.96
 
25+ NT$113.24
 
50+ NT$107.72