您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
RP-SMSC02
Flash Memory Card, MicroSD Card, Class 6, 2 GB, SC Series
- 製造商:
- PANASONIC PANASONIC
- 製造商產品編號:
- RP-SMSC02
- 訂購代碼:
- 2484623
- 產品範圍
- SC Series
- 技術資料表:
- RP-SMSC02 Datasheet
產品總覽
The SC series microSD/SDHC Memory Card adopts built-in SLC type NAND flash memory. It is adequate for the applications such as security camera, factory automation and broadcast equipment. It is formatted complying with SD card specification.
- -0.3 to +4.6V Supply voltage
- -40 to 85°C Operating temperature range
應用
Computers & Computer Peripherals, Automation & Process Control
產品訊息
技術文件 (1)
篩選工具