您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AMG8832EK - 

Evaluation Board, Infrared Grid-EYE Array Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AMG8832EK
訂購代碼:
2475261
技術資料表:
AMG8832EK   Datasheet
查看所有技術文件

產品總覽

The GridEYE Sensor boards combines the versatility of the MEMs based sensor with Bluetooth enabled connectivity and the option of mounting the board on an Arduino DUE platform. With the combination of the hardware and software for IR detection of people and objects, users are able to develop prototypes and build their own wireless sensor 'Internet of Things' applications. The PC software and a Smartphone app (Android and iOS) provided allows customers to test the sensor in different ways with various innovative applications due to the simplicity of the evaluation kit. Grid-EYE is an infrared array sensor, first 64 pixel IR camera in an all-in-one SMD package, with thermopile elements in an 8x8 grid that detect absolute surface temperature without contact. The sensor can detect moving people and objects, as well as position and presence of motionless people and objects, the direction of movements and the accurate surface temperature from -20°C up to +100°C.
  • GridEYE, an IR 64 (8x8 array) pixel MEMs based Sensor
  • Sensor with patented 60° silicon lens
  • PAN1740 Bluetooth Module (BLE v4.0)
  • Android and iOS connectivity via BLE
  • 2 modes of operation - standalone and Arduino, switchable with jumpers
  • Arduino headers installed
  • Jumpers to configure Bootloader access
  • JTAG with reset for development
  • 32/64-bit Windows installers provided for demo software
  • LabView GUI with colour scaling
  • API libraries with demo program source-code
  • Fully Compliant
  • Powered by Panasonic and manufactured by Embest

應用

Medical, Safety, Security, Consumer Electronics, Industrial

內容

GridEYE Sensor Evaluation Board, USB cable, Safety sheet, References and link for downloads

產品訊息

:
Sensor
:
Panasonic
:
AMG8832
:
Infrared Array Sensor
:
Grid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AMG8832EK 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,862.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,862.39