您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
ECQUBAF105KA
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 10%, X1, Through Hole
- 製造商:
- PANASONIC PANASONIC
- 製造商產品編號:
- ECQUBAF105KA
- 訂購代碼:
- 3550486
- 產品範圍
- ECQUB
- 技術資料表:
- ECQUBAF105KA Datasheet
產品訊息
技術文件 (1)
CAD 下載
條款與條件
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
產品總覽
- ECQUB series metallized polypropylene film capacitors
- Safety standard approval, Class Y2/X1, Class X1
- Non-inductive construction using metallized polypropylene film
- Flame retardant plastic case and non-combustible resin
- High safety (with safety function) (Class X1)
- High moisture resistance 85°C, 85%, 275VAC, 500h
- Used as interference suppressors for electronic equipment
- UL60384-14, CAN/CSA E60384-14, EN60384-14 certified