您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
ERA2ARB331X
SMD Chip Resistor, 330 ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film)
- 製造商:
- PANASONIC PANASONIC
- 製造商產品編號:
- ERA2ARB331X
- 訂購代碼:
- 2423604
- 產品範圍
- ERA Series
- 技術資料表:
- ERA2ARB331X Datasheet
產品訊息
技術文件 (1)
產品總覽
The Panasonic ERA series type 2A resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 100Kohm. ERA series high accuracy metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These high performance resistors are stable at high temperature and humidity.
- EIA 0402 case size
- Automotive grade AEC-Q200 qualified
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
- 85°C 85% RH rated load
- Maximum power rating of 63mW
- Available in ±0.1%, ±0.25% and ±0.5% tolerance
- ±10, ±15, ±25 and ±100ppm/°C TCR values available
- Operating temperature range of -55°C to 155°C
不再生產
數量 | 價格 | 您的價格 |
---|---|---|
10+ | NT$19.61 | |
100+ | NT$13.16 | |
500+ | NT$10.43 | |
1000+ | NT$7.73 | |
2500+ | NT$7.37 | |
10000+ | NT$7.03 | |
20000+ | NT$6.45 | |
50000+ | NT$6.39 |
不提供定價。 請聯絡客戶服務。
篩選工具