您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
ERJ2RKF16R2X
SMD Chip Resistor, 16.2 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
- 製造商:
- PANASONIC PANASONIC
- 製造商產品編號:
- ERJ2RKF16R2X
- 訂購代碼:
- 2396987
- 產品範圍
- ERJ Series
- 技術資料表:
- ERJ2RKF16R2X Datasheet
產品訊息
技術文件 (2)
產品總覽
The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402 case size
- Small size, low weight resistors
- Automotive grade AEC-Q200 qualified
- Maximum power rating of 63mW
- Resistance tolerance of ±0.5%
- Temperature coefficient (TCR) of ±100ppm/°C
- Operating temperature range from -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
開放補貨預購
數量 | 價格 | 您的價格 |
---|---|---|
5+ | NT$0.634 | |
100+ | NT$0.26 | |
1000+ | NT$0.144 |
不提供定價。 請聯絡客戶服務。
篩選工具