您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MS3106A10SL-4S - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4

MS3106A10SL-4S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
MS3106A10SL-4S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4

圖片僅供舉例說明。 請參閱產品描述。

製造商:
PANDUIT PANDUIT
製造商產品編號:
MS3106A10SL-4S
訂購代碼:
1339803
產品範圍
MIL-DTL-5015 Series
查看所有技術文件

產品總覽

The MS3106A10SL-4S.. from Amphenol is MIL-DTL-5015 series straight plug with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

應用

Aerospace, Defence, Military, Industrial

產品訊息

:
MIL-DTL-5015 Series
:
Straight Plug
:
2Contacts
:
Solder Socket
:
Threaded
:
10SL-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

MS3106A10SL-4S 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$613.59   5+ NT$475.28   10+ NT$439.35   25+ NT$412.57   50+ NT$394.94   100+ NT$373.92   其他價格...

限制的項目 新增

相關搜尋

214 有存貨

214 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 148 件可於 2019/9/2 出貨
有 113 件可於 2019/10/25 出貨
有 144 件可於 2019/11/9 出貨

2019/12/16 當週起有更多存貨可供選購

NT$494.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$494.79
 
5+ NT$471.73
 
10+ NT$438.71
 
25+ NT$414.93
 
50+ NT$394.94
 
200+ NT$374.67