您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

UTP05E - 

Ultimate Network Cable Analyser, Atlas IT Instrument, Terminators, RJ11-RJ45 Adapters

UTP05E - Ultimate Network Cable Analyser, Atlas IT Instrument, Terminators, RJ11-RJ45 Adapters
UTP05E - Ultimate Network Cable Analyser, Atlas IT Instrument, Terminators, RJ11-RJ45 Adapters

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
UTP05E
訂購代碼:
2917885
技術資料表:
UTP05E   Datasheet
查看所有技術文件

產品訊息

:
LCD
:
10Mbps, 100Mbps, 10Gbps
:
Cat5, Cat5e, Cat6 Network Cable Analyser
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Ultimate Atlas IT kit includes comprehensive CAT 5/5e/6 network cable analyser with superb accessories. Automatically identifies cable type (straight through, cross-over, token ring etc) and verifies all the connections. It will display the identity number of the "identified" terminators to allow for easy testing and identification of multiple cable runs.
  • Easy to use and very fast
  • Identifies missing connections, shorted connections or incorrect connections
  • Faults are clearly displayed and explained on screen
  • Rapid assessment of all 8 wires within your cable (shielding not tested)
  • Can display common cable colour codes to help you make up cables
  • GP23, L1128, MN21, V23 (12V alkaline) battery type and 7V to 13V battery operating range

應用

Test & Measurement

內容

UTP05 instrument, 2 miniature terminators to plug into other end of cable run, 24 miniature identified terminators, 4 short patch cables, RJ45 to 8 x gold plated crocodile adapter, Pair of RJ11 to RJ45 adapter, Printed user guide, Durable padded carry case, Alkaline battery installed and a spare alkaline battery.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$9,358.25

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,358.25