您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2202528 - 

Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm

2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm
2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm
2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm
2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
2202528
訂購代碼:
2484412
產品範圍
UM BASIC 108 Kit
其他名稱:
UM-BASIC 108 100MM DEV-KIT KMGY, GTIN UPC EAN: 4055626141787
技術資料表:
2202528   Datasheet
查看所有技術文件

產品訊息

:
DIN Rail
:
PVC
:
127.8mm
:
100mm
:
40mm
:
-
:
Grey
:
-
:
5.03"
:
3.94"
:
1.6"
:
UM BASIC 108 Kit
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 2202528 is a light grey non-metallic Enclosure made of PVC/PA. The DEV-KIT UM-BASIC has PCB terminal blocks with 5.08mm pitch and conductor cross section 2.5mm².
  • UL94V-0 Flammability rating
  • Profile housing with overall width of 104mm
  • Optional perfboard for soldering THT components by hand
  • Offers space for circuit with THT components
  • Module-to-module connection through DIN rail bus connection
  • Supplied in component form for self assembly
  • Dimensions (LxWxH): 127.8x120x40mm

應用

Industrial

其他名稱

UM-BASIC 108 100MM DEV-KIT KMGY, GTIN UPC EAN: 4055626141787

相關產品

比較選取項目

相關搜尋

17 有存貨

1 件可在 1 - 2 個工作日內出貨
16 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$645.66

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$645.66