您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2202529 - 

Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20

2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
2202529
訂購代碼:
2484402
產品範圍
EH 45 FLAT Kit
其他名稱:
EH 45 FLAT DEV-KIT KMGY, GTIN UPC EAN: 4055626141794
技術資料表:
2202529   Datasheet
查看所有技術文件

產品訊息

:
DIN Rail
:
ABS
:
75.4mm
:
45mm
:
53.5mm
:
IP20
:
Grey
:
-
:
3"
:
1.8"
:
2.11"
:
EH 45 FLAT Kit
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 2202529 is a light grey non-metallic Enclosure made of ABS. The DEV-KIT EH 45 FLAT has PCB terminal blocks with 5.08mm pitch and conductor cross section 2.5mm².
  • UL94-HB Flammability rating
  • Flat housing with overall width of 45mm
  • Optional perfboard for soldering THT components by hand
  • Offers space for circuit with THT components
  • Module-to-module connection through DIN rail bus connection
  • Supplied in component form for self assembly
  • Dimensions (LxWxH): 75.4x45x53.5mm

應用

Industrial

其他名稱

EH 45 FLAT DEV-KIT KMGY, GTIN UPC EAN: 4055626141794

相關產品

比較選取項目

相關搜尋

43 有存貨

43 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 25 件可於 2019/7/22 出貨

2019/7/22 當週起有更多存貨可供選購

NT$474.30

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$474.30