您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLICK-HAT-CASE - 

Enclosure for Raspberry Pi 3 and Flick HAT, Orange and White

FLICK-HAT-CASE - Enclosure for Raspberry Pi 3 and Flick HAT, Orange and White
FLICK-HAT-CASE - Enclosure for Raspberry Pi 3 and Flick HAT, Orange and White
FLICK-HAT-CASE - Enclosure for Raspberry Pi 3 and Flick HAT, Orange and White
FLICK-HAT-CASE - Enclosure for Raspberry Pi 3 and Flick HAT, Orange and White

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FLICK-HAT-CASE
訂購代碼:
2799635
產品範圍
Flick Series
查看所有技術文件

產品訊息

:
Flick HAT and Raspberry Pi Devices
:
28mm
:
65mm
:
89mm
:
-
:
Orange, White
:
Flick Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Spice up your Flick HAT and Raspberry Pi with a stylish white and orange Flick HAT case! This vibrant and durable case is made up of three parts; an orange base and a white two piece lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your Raspberry Pi and Flick HAT, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick! The Flick HAT case features two knockout holes on the lid panels which can be pushed out with a pen. Four suction cups come as standard and can be installed in the knockout holes. The suction cups can be mounted on many different surfaces such as glass, plastic, or wood and still be removed easily.
  • Dimensions: 89mm x 65mm x 28mm

內容

1 x Orange Base, 2 x White Lid Pieces, 4 x Suction Cups

註腳

For Raspberry Pi Model 3 and FLICK HAT only (will not accomodate other Raspberry Pi or Flick devices)

FLICK-HAT-CASE 的替代選擇

相關產品

比較選取項目

相關搜尋

265 有存貨

存貨供應完畢便停止銷售

265 件可在 3 - 4 個工作日內出貨
NT$478.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$478.59