您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FLICK-LARGE-CASE - 

Enclosure for Flick Large/I2C and I2C Devices, Orange and White

FLICK-LARGE-CASE - Enclosure for Flick Large/I2C and I2C Devices, Orange and White
FLICK-LARGE-CASE - Enclosure for Flick Large/I2C and I2C Devices, Orange and White
FLICK-LARGE-CASE - Enclosure for Flick Large/I2C and I2C Devices, Orange and White
FLICK-LARGE-CASE - Enclosure for Flick Large/I2C and I2C Devices, Orange and White

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FLICK-LARGE-CASE
訂購代碼:
2799634
產品範圍
Flick Series
查看所有技術文件

產品訊息

:
Flick Large and I2C Devices
:
10mm
:
125mm
:
190mm
:
-
:
Orange, White
:
Flick Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Spice up your Flick Large and I2C device with a stylish white and orange Flick Large case! This vibrant and durable case is made up of two parts; an orange base and a slide-on white lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your I2C device and Flick Large, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick. The Flick Large case features four suction cups for installation in the bottom four corners of the case. Use the suction cups to mount the case onto many different surfaces such as glass, plastic, or wood and still be removed easily.
  • Dimensions: 190mm x 125mm x 10mm

內容

1 x Orange Base, 1 x White Lid, 4 x Suction Cups

註腳

For Flick Large/I2C Only

相關搜尋

80 有存貨

存貨供應完畢便停止銷售

80 件可在 3 - 4 個工作日內出貨
NT$629.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$629.56