您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PICOSCOPE 4824 - 

PC USB Oscilloscope, PicoScope 4000 Series, 8 Channel, 20 MHz, 80 MSPS, 256 Mpts, 17.5 ns

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PICOSCOPE 4824
訂購代碼:
2392849
產品範圍
PicoScope 4000 Series
其他名稱:
PP916
查看所有技術文件

產品訊息

:
PicoScope 4000 Series
:
8 Channel
:
20MHz
:
80MSPS
:
256 Mpts
:
17.5ns
:
PicoScope 4824 oscilloscope , USB 3.0 cable 1.8 m , Quick Start Guide, Software and reference CD
:
5 Years
:
USB
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PicoScope 4824 is a portable solution for multi-input applications. With 8 high resolution analogue channels you can easily analyse audio, ultrasound, vibration, power, timing of complex systems and perform a wide range of precision measurement tasks on multiple inputs at the same time. Although the scope has the same small footprint as Pico's existing 2 and 4 channel models, the BNC connectors with a 20mm spacing still accept all common probes and accessories.
  • 8 channels
  • 14 bit resolution AWG & 12 bit vertical resolution
  • Split-screen waveform viewing
  • Arbitrary waveform generator
  • Function generator
  • Spectrum analyser
  • Low sine and pulse distortion
  • Advanced digital triggers
  • Serial bus decoding
  • SuperSpeed USB 3.0 interface

內容

PicoScope 4824 oscilloscope , USB 3.0 cable 1.8 m , Quick Start Guide, Software and reference CD

註腳

Software and user manuals are available from: https://www.picotech.com/downloads. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

其他名稱

PP916

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 2 件可於 2019/7/10 出貨
有 3 件可於 2019/7/28 出貨

2019/7/29 當週起有更多存貨可供選購

NT$76,693.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$76,693.80