您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TA146 - 

Test Cable Assembly, USB 2.0 Y Cable, PicoScope Oscilloscopes

TA146 - Test Cable Assembly, USB 2.0 Y Cable, PicoScope Oscilloscopes

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TA146
訂購代碼:
2842112
其他名稱:
TA146
技術資料表:
TA146   Datasheet
查看所有技術文件

產品訊息

:
USB 2.0 Y Cable
:
PicoScope Oscilloscopes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TA146 from Pico Technology is a high-quality 1.8m USB 2.0 Y-cable. This is designed and built specifically for use with PicoScope oscilloscopes and featuring 20AWG conductors for minimal resistance. This also reduces the chance of voltage drop caused by inferior USB ports on some PCs and laptops. As well as reducing voltage drop, it prevents noise that could be caused by an unreliable ground connection and poor screening in inferior cables. The TA146 "Y-cable" has an additional Type A plug which can be plugged into a second USB port for an additional 500mA for use with some USB-powered PicoScope oscilloscopes such as the PicoScope 5000 series.

其他名稱

TA146

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$308.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$308.77