您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PT10MH02-000-D48 - 

Rotary Switch, 1 Pole, 45 °

PT10MH02-000-D48 - Rotary Switch, 1 Pole, 45 °

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PT10MH02-000-D48
訂購代碼:
4452239
查看所有技術文件

產品訊息

:
-
:
1 Pole
:
45°
:
-
:
-
:
-
:
Non Illuminated
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PT10MH02-000-D48 is a 10mm Carbon Potentiometer with superior control consistency. These constant voltage zones can be combined with mechanical detents to provide exact alignment between the electrical output (flat areas) and the mechanical detent's positions. The result is a higher level of precision in controlling lighting, temperature, motor or other electronic control systems. It feature carbon resistive elements, dust proof enclosures and can be supplied in magazines for automatic insertion.
  • Carbon Resistive Element
  • IP54 Protection Rating According to IEC 60529
  • Polyester Substrate
  • Wiper Positioned at 50% or Fully Clockwise
  • Supplied in Magazines for Automatic Insertion
  • Long Life Model for Low Cost Control Potentiometer Applications
  • Self Extinguishable Plastic (UL94V-0)
  • Cut Track Option
  • Special Tapers
  • Mechanical Detents
  • Low Torque Version
  • Special Switch Option
  • 3% Linearity and 100K Cycles Mechanical Life

應用

Consumer Electronics, Automotive

相關搜尋

无库存

NT$17.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$17.30