您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PEX8508 AC RDK - 

Rapid Development Kit, 8 Lane, 5 Port, PCI Express Switch

PEX8508 AC RDK - Rapid Development Kit, 8 Lane, 5 Port, PCI Express Switch

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PEX8508 AC RDK
訂購代碼:
1623149
查看所有技術文件

產品總覽

The PEX8508 AC RDK is a rapid development kit for PEX 8508 flexible and versatile PCI express switch. The ExpressLane PEX 8508 device offers PCI express switching capability enabling users to add scalable high bandwidth, non blocking interconnection to a wide varity of applications. The PEX 8508 switch can be used as fan out or aggregation type switch and is equally well suited for peer to peer switching applications. The PCI express switch provides end to end CRC protection and poison bit support to enable designs that require guaranteed error free packets. This design kit includes the hardware rapid development kit and software development kit to enable rapid customer design activity. The PEX8508 AC RDK can be installed in a mother board, used as a riser card or configured as a bench top board. These design kit can be used to test and validate customer software. Additionally, it can be used as an evaluation vehicle for the PEX 8508 features and benefits.
  • 8 lane PCI express switch
  • Up to 5 configurable ports
  • Typical power 1.6W
  • PCI express base specification, r1.1
  • Standard SHPC specification, r1.1
  • Non blocking internal architecture
  • Full line rate on all ports
  • Lane and polarity reversal
  • Cut thru latency of 150ns
  • Dual clock domain

應用

Automation & Process Control, Communications & Networking, Embedded Design & Development

內容

PEX 8508 hardware module, software which includes Linux and Windows drivers, C/C++ source code, Objects, Libraries, User guide, Application example, Tutorials.

產品訊息

:
PLX Technology
:
PEX 8508
:
Switch
:
PCI Express
:
-
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

不再生產

NT$46,577.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$46,577.55